



AMI-M11A-3-1-B | |
|---|---|
DigiKey Part Number | 4148-AMI-M11A-3-1-B-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M11A-3-1-B |
Description | LINE FILTER 250VAC 1A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 1.86mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,48000 € | 12,48 € |
| 10 | 10,18300 € | 101,83 € |
| 25 | 9,39200 € | 234,80 € |
| 56 | 8,74696 € | 489,83 € |
| 112 | 8,22768 € | 921,50 € |
| 280 | 7,58775 € | 2124,57 € |
| 504 | 7,31510 € | 3686,81 € |
| Unit Price without VAT: | 12,48000 € |
|---|---|
| Unit Price with VAT: | 14,97600 € |

