



AMI-M11J-3-5-B-1 | |
|---|---|
DigiKey Part Number | 4148-AMI-M11J-3-5-B-1-ND |
Manufacturer | |
Manufacturer Product Number | AMI-M11J-3-5-B-1 |
Description | LINE FILTER 250VAC 5A CHASS MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | - | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 516µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,53000 € | 12,53 € |
| 12 | 10,06000 € | 120,72 € |
| 36 | 9,13056 € | 328,70 € |
| 60 | 8,72800 € | 523,68 € |
| 108 | 8,28667 € | 894,96 € |
| Unit Price without VAT: | 12,53000 € |
|---|---|
| Unit Price with VAT: | 15,03600 € |

