
APV500-BAN | |
|---|---|
DigiKey Part Number | 2040-APV500-BAN-ND |
Manufacturer | |
Manufacturer Product Number | APV500-BAN |
Description | 500A, 12V COIL, NO AUX CONTACT, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 8 VDC | |
Must Release Voltage | 0.5 VDC | |
Contact Material | - | |
Operate Time | 30 ms | |
Release Time | 12 ms | |
Coil Current | 230 mA | |
Coil Power | 2.8W | |
Coil Resistance | 52.17Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 50,72160 € | 1268,04 € |
| Unit Price without VAT: | 50,72160 € |
|---|---|
| Unit Price with VAT: | 60,86592 € |


