
AZ2280-1CET-24AEF | |
|---|---|
DigiKey Part Number | 3385-AZ2280-1CET-24AEF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1CET-24AEF |
Description | RELAY GEN PURPOSE SPDT 40A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 11080VA, 840W | |
Coil Current | 240 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | 4.8 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 € | 4,41 € |
| 10 | 3,93400 € | 39,34 € |
| 40 | 3,66925 € | 146,77 € |
| 80 | 3,54338 € | 283,47 € |
| 120 | 3,47175 € | 416,61 € |
| 280 | 3,32668 € | 931,47 € |
| 520 | 3,22440 € | 1676,69 € |
| 1 000 | 3,11976 € | 3119,76 € |
| Unit Price without VAT: | 4,41000 € |
|---|---|
| Unit Price with VAT: | 5,29200 € |

