
CAO-4.6-0.15 | |
|---|---|
DigiKey Part Number | CAO-4.6-0.15-ND |
Manufacturer | |
Manufacturer Product Number | CAO-4.6-0.15 |
Description | CMC 150UH 4.6A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 4.6A DCR 8mOhm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 4.6A |
Manufacturer Amgis, LLC | DC Resistance (DCR) (Max) 8mOhm (Typ) |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.551" Dia (14.00mm) |
Filter Type Signal Line | Height (Max) 0.315" (8.00mm) |
Number of Lines 2 | Package / Case Horizontal, No Base, 4 PC Pin |
Inductance @ Frequency 150 µH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 1,73768 € | 217,21 € |
| Unit Price without VAT: | 1,73768 € |
|---|---|
| Unit Price with VAT: | 2,08522 € |

