
CAOH-6.1-0.33 | |
|---|---|
DigiKey Part Number | 419-CAOH-6.1-0.33-ND |
Manufacturer | |
Manufacturer Product Number | CAOH-6.1-0.33 |
Description | CMC 330UH 6.1A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 6.1A DCR 7mOhm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 6.1A |
Manufacturer Amgis, LLC | DC Resistance (DCR) (Max) 7mOhm (Typ) |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.709" Dia (18.00mm) |
Filter Type Signal Line | Height (Max) 0.236" (6.00mm) |
Number of Lines 2 | Package / Case Horizontal, No Base, 4 PC Pin |
Inductance @ Frequency 330 µH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,93000 € | 3,93 € |
| 10 | 3,23100 € | 32,31 € |
| 25 | 2,98920 € | 74,73 € |
| 50 | 2,81840 € | 140,92 € |
| 100 | 2,65760 € | 265,76 € |
| 300 | 2,42153 € | 726,46 € |
| 500 | 2,31922 € | 1159,61 € |
| 1 000 | 2,18746 € | 2187,46 € |
| 2 500 | 2,11413 € | 5285,32 € |
| Unit Price without VAT: | 3,93000 € |
|---|---|
| Unit Price with VAT: | 4,71600 € |

