



CAOV-4.0-2.2 | |
|---|---|
DigiKey Part Number | TE2299-ND |
Manufacturer | |
Manufacturer Product Number | CAOV-4.0-2.2 |
Description | CMC 2.2MH 4A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 4A DCR 30mOhm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer Amgis, LLC | DC Resistance (DCR) (Max) 30mOhm (Typ) |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Signal Line | Size / Dimension 0.906" Dia (23.00mm) |
Number of Lines 2 | Height (Max) 0.433" (11.00mm) |
Inductance @ Frequency 2.2 mH @ 10 kHz | Package / Case Vertical, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 5,48100 € | 54,81 € |
| 25 | 5,07080 € | 126,77 € |
| 70 | 4,64714 € | 325,30 € |
| 140 | 4,38236 € | 613,53 € |
| 280 | 4,13307 € | 1157,26 € |
| 560 | 3,89832 € | 2183,06 € |
| 1 050 | 3,80330 € | 3993,47 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,99200 € |

