
CAV-16-0.15 | |
|---|---|
DigiKey Part Number | 419-CAV-16-0.15-ND |
Manufacturer | |
Manufacturer Product Number | CAV-16-0.15 |
Description | CMC 150UH 16A 2LN TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 16A DCR 3mOhm (Typ) |
Datasheet | Datasheet |
Category | Current Rating (Max) 16A |
Manufacturer Amgis, LLC | DC Resistance (DCR) (Max) 3mOhm (Typ) |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.693" L x 1.102" W (43.00mm x 28.00mm) |
Filter Type Signal Line | Height (Max) 1.870" (47.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 150 µH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,56000 € | 19,56 € |
| 10 | 16,08500 € | 160,85 € |
| 25 | 14,88360 € | 372,09 € |
| 50 | 14,03640 € | 701,82 € |
| 100 | 13,23860 € | 1323,86 € |
| 250 | 12,57852 € | 3144,63 € |
| Unit Price without VAT: | 19,56000 € |
|---|---|
| Unit Price with VAT: | 23,47200 € |

