
D38999/26MJ19AA | |
|---|---|
DigiKey Part Number | 1178-D38999/26MJ19AA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26MJ19AA |
Description | PLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 19 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 25-19 | |
Shell Size, MIL | J | |
Contact Type | Crimp | |
Contact Size | 12 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Composite | |
Shell Material | Composite | |
Shell Finish | Electroless Nickel | |
Housing Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 130,72160 € | 3268,04 € |
| Unit Price without VAT: | 130,72160 € |
|---|---|
| Unit Price with VAT: | 156,86592 € |

