HDASF020YD-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDASF020YD-000

DigiKey Part Number
1178-HDASF020YD-000-ND
Manufacturer
Manufacturer Product Number
HDASF020YD-000
Description
HDAS PLUG 20 STRAIGHT PC TAIL CO
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.075" (1.91mm)
Datasheet
 Datasheet
EDA/CAD Models
HDASF020YD-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Threaded
Contact Length - Mating
-
Contact Length - Post
0.264" (6.71mm)
Overall Contact Length
-
Insulation Height
-
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Mating Flange, Mounting Flange
Operating Temperature
-65°C ~ 150°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
4.5A per Contact
Voltage Rating
750V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
176,56000 €76,56 €
1065,08100 €650,81 €
10063,19450 €6319,45 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,56000 €
Unit Price with VAT:91,87200 €