
ELVH-100G-HJJD-C-NAA5 | |
|---|---|
DigiKey Part Number | 442-ELVH-100G-HJJD-C-NAA5-ND |
Manufacturer | |
Manufacturer Product Number | ELVH-100G-HJJD-C-NAA5 |
Description | SENSOR 100.08PSIG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Gauge 8-DIP (0.524", 13.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Analog Voltage | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V | |
Port Size | - | |
Port Style | - | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 250.05PSI (1724kPa) | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.524", 13.30mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,50800 € | 295,08 € |
| Unit Price without VAT: | 29,50800 € |
|---|---|
| Unit Price with VAT: | 35,40960 € |

