
ELVX-L02G-HANN-C-N2A5 | |
|---|---|
DigiKey Part Number | 442-ELVX-L02G-HANN-C-N2A5-ND |
Manufacturer | |
Manufacturer Product Number | ELVX-L02G-HANN-C-N2A5 |
Description | 2 INH20 G AN LID C N2A5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.07PSI (0.5kPa) Gauge Male - 0.19" (4.93mm) Tube 14 b 8-SMD, No Lead, Top Port |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol All Sensors Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount, Industrial Automation, Medical Ventilation | |
Pressure Type | Gauge | |
Operating Pressure | 0.07PSI (0.5kPa) | |
Output Type | I2C | |
Output | 14 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 5V | |
Port Size | Male - 0.19" (4.93mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 9.75PSI (67.25kPa) | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead, Top Port | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,71000 € | 46,71 € |
| 5 | 43,08600 € | 215,43 € |
| 10 | 41,73400 € | 417,34 € |
| 25 | 40,11720 € | 1002,93 € |
| 50 | 39,01060 € | 1950,53 € |
| 100 | 37,99540 € | 3799,54 € |
| Unit Price without VAT: | 46,71000 € |
|---|---|
| Unit Price with VAT: | 56,05200 € |

