HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole Solder
HSDNASPPCB15A
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

HSDNASPPCB15A

DigiKey Part Number
664-HSDNASPPCB15ATR-ND - Tape & Reel (TR)
664-HSDNASPPCB15ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HSDNASPPCB15A
Description
HSD 4+2 ST. T/H CODE A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
HSDNASPPCB15A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
-
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Number of Ports
1
Features
Code A
Housing Color
Black
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
-
Body Material
Zinc Alloy
Body Finish
Tin
Center Contact Plating
Gold
Dielectric Material
Thermoplastic
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,12000 €2,12 €
101,79700 €17,97 €
251,68440 €42,11 €
501,60400 €80,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1501,48420 €222,63 €
3001,41330 €423,99 €
4501,37342 €618,04 €
7501,32481 €993,61 €
1 0501,29374 €1358,43 €
1 5001,26161 €1892,41 €
3 7501,18269 €4435,09 €
7 5001,12631 €8447,32 €
Manufacturers Standard Package
Unit Price without VAT:2,12000 €
Unit Price with VAT:2,54400 €