


HSDNBRPPCB18A | |
|---|---|
DigiKey Part Number | 664-HSDNBRPPCB18ATR-ND - Tape & Reel (TR) 664-HSDNBRPPCB18ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HSDNBRPPCB18A |
Description | HSD 4+0 R/A T/H CODE B |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HSD®, Fakra, Quadraxial Connector Plug, Male Pin Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | HSDNBRPPCB18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Number of Ports | 1 | |
Features | Code B | |
Housing Color | White | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Thermoplastic | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,64800 € | 16,48 € |
| 25 | 1,54440 € | 38,61 € |
| 50 | 1,47040 € | 73,52 € |
| 100 | 1,40020 € | 140,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,31248 € | 328,12 € |
| 500 | 1,24984 € | 624,92 € |
| 750 | 1,21459 € | 910,94 € |
| 1 250 | 1,17159 € | 1464,49 € |
| 1 750 | 1,14413 € | 2002,23 € |
| 2 500 | 1,11571 € | 2789,28 € |
| 6 250 | 1,04594 € | 6537,13 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,32800 € |

