
L17DM537425004 | |
|---|---|
DigiKey Part Number | L17DM537425004-ND |
Manufacturer | |
Manufacturer Product Number | L17DM537425004 |
Description | COMBO D-CONTACTS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-58C Crimp and Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | RG-58C | |
Contact Termination | Crimp and Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,34852 € | 8348,52 € |
| Unit Price without VAT: | 8,34852 € |
|---|---|
| Unit Price with VAT: | 10,01822 € |

