



10018784-10101TLF | |
---|---|
DigiKey Part Number | 609-2018-ND |
Manufacturer | |
Manufacturer Product Number | 10018784-10101TLF |
Description | CONN PCI EXP FMALE 64POS 0.039 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 10018784-10101TLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 21 | |
Number of Positions | 64 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 85°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,03000 € | 1,03 € |
10 | 0,87600 € | 8,76 € |
25 | 0,82080 € | 20,52 € |
50 | 0,78160 € | 39,08 € |
100 | 0,74420 € | 74,42 € |
250 | 0,69760 € | 174,40 € |
500 | 0,66428 € | 332,14 € |
1 800 | 0,60687 € | 1092,37 € |
3 600 | 0,57792 € | 2080,51 € |
Unit Price without VAT: | 1,03000 € |
---|---|
Unit Price with VAT: | 1,23600 € |