Similar
Similar
Similar
Similar
Similar
Similar

68001-101HLF | |
|---|---|
DigiKey Part Number | 609-3467-ND |
Manufacturer | |
Manufacturer Product Number | 68001-101HLF |
Description | CONN HEADER VERT 1POS |
Customer Reference | |
Detailed Description | Connector Header Through Hole 1 position |
Datasheet | Datasheet |
EDA/CAD Models | 68001-101HLF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Bag | Overall Contact Length 0.450" (11.43mm) |
Part Status Obsolete | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold or Gold, GXT™ |
Number of Positions | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS-101-G-A-1 | Samtec Inc. | 1 006 | SAM15342-ND | 0,54000 € | Similar |
| TS-101-G-A-2 | Samtec Inc. | 0 | 612-TS-101-G-A-2-ND | 0,40000 € | Similar |
| TS-101-G-G-1 | Samtec Inc. | 0 | 612-TS-101-G-G-1-ND | 0,48000 € | Similar |
| TS-101-T-A-2 | Samtec Inc. | 0 | 612-TS-101-T-A-2-ND | 0,21000 € | Similar |
| TS-101-T-AA | Samtec Inc. | 795 | 612-TS-101-T-AA-ND | 0,15000 € | Similar |








