Similar
Similar
Similar
Similar

861400011YO2319LF | |
|---|---|
DigiKey Part Number | 861400011YO2319LF-ND |
Manufacturer | |
Manufacturer Product Number | 861400011YO2319LF |
Description | CONN HEADER VERT 1POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 1 position |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.228" (5.80mm) |
Mfr | Contact Length - Post 0.136" (3.46mm) |
Series | Overall Contact Length 0.469" (11.90mm) |
Packaging Bulk | Insulation Height 0.102" (2.60mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 1000V |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0878910101 | Molex | 0 | 0878910101-ND | 0,19221 € | Similar |
| 0878910106 | Molex | 14 384 | WM20561-ND | 0,14000 € | Similar |
| TS-101-G-A-1 | Samtec Inc. | 1 006 | SAM15342-ND | 0,54000 € | Similar |
| TS-101-T-A-2 | Samtec Inc. | 0 | 612-TS-101-T-A-2-ND | 0,21000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 000 | 0,02850 € | 1368,00 € |
| Unit Price without VAT: | 0,02850 € |
|---|---|
| Unit Price with VAT: | 0,03420 € |





