




CEE023000140111 | |
|---|---|
DigiKey Part Number | 609-CEE023000140111-ND |
Manufacturer | |
Manufacturer Product Number | CEE023000140111 |
Description | CONN PCI EXP FMALE 230POS 0.039 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 230 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | CEE023000140111 Models |
Category | Read Out Dual |
Manufacturer Amphenol ICC (FCI) | Features Board Guide, Board Lock, Pick and Place, Solder Retention |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 11; 104 | Contact Type Cantilever |
Number of Positions 230 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 105°C |
Number of Rows 2 | Material - Insulation Thermoplastic |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,12000 € | 11,12 € |
| 10 | 9,44900 € | 94,49 € |
| 25 | 8,85760 € | 221,44 € |
| 50 | 8,43480 € | 421,74 € |
| 200 | 7,64895 € | 1529,79 € |
| 400 | 7,28420 € | 2913,68 € |
| 600 | 7,07900 € | 4247,40 € |
| 1 000 | 6,82874 € | 6828,74 € |
| Unit Price without VAT: | 11,12000 € |
|---|---|
| Unit Price with VAT: | 13,34400 € |


