New Product
694 Position SOCAMM DDR5 SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMM5S1001001A

DigiKey Part Number
609-CMM5S1001001A-ND
Manufacturer
Manufacturer Product Number
CMM5S1001001A
Description
DDR5 SOCAMM 694PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
694 Position SOCAMM DDR5 SDRAM Socket Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Style
SOCAMM
Number of Positions
694
Memory Type
DDR5 SDRAM
Standards
-
Mounting Type
Surface Mount
Features
-
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
119,54000 €19,54 €
1016,59900 €165,99 €
2515,56000 €389,00 €
5014,81740 €740,87 €
10014,11060 €1411,06 €
25013,22812 €3307,03 €
50012,59756 €6298,78 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,54000 €
Unit Price with VAT:23,44800 €