
Z02L-4G7L1-11000-E000 | |
---|---|
cms-digikey-product-number | 609-Z02L-4G7L1-11000-E000TR-ND - Tape & Reel (TR) 609-Z02L-4G7L1-11000-E000CT-ND - Cut Tape (CT) 609-Z02L-4G7L1-11000-E000DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | Z02L-4G7L1-11000-E000 |
cms-description | RFI FINGERSTOCK SS GOLD SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
cms-customer-reference | |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | Z02L-4G7L1-11000-E000 Models |
Type | cms-description | Select All |
---|---|---|
cms-category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.189" (4.80mm) | |
Length | 0.272" (6.90mm) | |
Height | 0.394" (10.00mm) | |
Material | Stainless Steel | |
Plating | Gold | |
Plating - Thickness | 1.97µin (0.050µm) | |
Attachment Method | Solder | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,33000 $ | 0,33 $ |
10 | 0,27700 $ | 2,77 $ |
25 | 0,26000 $ | 6,50 $ |
50 | 0,24740 $ | 12,37 $ |
100 | 0,23560 $ | 23,56 $ |
250 | 0,22084 $ | 55,21 $ |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
500 | 0,21026 $ | 105,13 $ |
1 000 | 0,20022 $ | 200,22 $ |
1 500 | 0,19457 $ | 291,85 $ |
2 500 | 0,18767 $ | 469,18 $ |
3 500 | 0,18327 $ | 641,44 $ |
5 000 | 0,17871 $ | 893,55 $ |
12 500 | 0,16752 $ | 2094,00 $ |
25 000 | 0,15953 $ | 3988,25 $ |
50 000 | 0,15192 $ | 7596,00 $ |
Unit Price without VAT: | 0,33000 $ |
---|---|
Unit Price with VAT: | 0,39600 $ |