
ELRA2Z16 | |
---|---|
DigiKey Part Number | 965-ELRA2Z16-ND |
Manufacturer | |
Manufacturer Product Number | ELRA2Z16 |
Description | 5.7MM EPOWER-LITE 2WAY RECEPTACL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Latch Holder | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 6 AWG | |
Features | Shielded, Waterproof (Mated, IP67) | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 22,53000 € | 22,53 € |
10 | 19,14500 € | 191,45 € |
25 | 17,94640 € | 448,66 € |
50 | 17,08980 € | 854,49 € |
100 | 16,27460 € | 1627,46 € |
250 | 15,25688 € | 3814,22 € |
500 | 14,52970 € | 7264,85 € |
Unit Price without VAT: | 22,53000 € |
---|---|
Unit Price with VAT: | 27,03600 € |