
DCD-12PMES-LC7001 | |
---|---|
DigiKey Part Number | 1754-DCD-12PMES-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | DCD-12PMES-LC7001 |
Description | CERES, LARGE SIZE, 20A+5A, 12 PI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 (9 + 3 Power) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 (9 + 3 Power) | |
Shell Size - Insert | D | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A, 20A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,60000 € | 15,60 € |
10 | 13,26400 € | 132,64 € |
25 | 12,43320 € | 310,83 € |
50 | 11,83960 € | 591,98 € |
100 | 11,27490 € | 1127,49 € |
250 | 10,56956 € | 2642,39 € |
500 | 10,06568 € | 5032,84 € |
Unit Price without VAT: | 15,60000 € |
---|---|
Unit Price with VAT: | 18,72000 € |