Accelerometer Z Axis ±100g 500Hz ~ 10kHz TO-5-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66122ANZ1

DigiKey Part Number
4199-66122ANZ1-ND
Manufacturer
Manufacturer Product Number
66122ANZ1
Description
EMBEDDABLE ACCELEROMETER, 2-WIRE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Accelerometer Z Axis ±100g 500Hz ~ 10kHz TO-5-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCB Piezotronics
Series
Packaging
Bag
Part Status
Active
Type
Analog
Axis
Z
Acceleration Range
±100g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
50
Bandwidth
500Hz ~ 10kHz
Output Type
Analog Voltage
Voltage - Supply
18V ~ 28V
Features
-
Operating Temperature
-54°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-205AA, TO-5-3 Metal Can
Supplier Device Package
TO-5-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
197,57000 €97,57 €
Manufacturers Standard Package
Unit Price without VAT:97,57000 €
Unit Price with VAT:117,08400 €