
D38999/22AZ | |
|---|---|
DigiKey Part Number | 623-D38999/22AZ-ND |
Manufacturer | |
Manufacturer Product Number | D38999/22AZ |
Description | DUMMY RECEPTACLE SHELL SIZE 9 MI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Dummy Receptacle 9 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dummy Receptacle | |
For Use With/Related Products | MIL-DTL-38999 Series III Receptacle | |
Shell Size - Insert | 9 | |
Material | Aluminum Alloy | |
Features | - | |
Color | Black | |
Grade | Military | |
Qualification | MIL-DTL-38999 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,41000 € | 33,41 € |
| 10 | 28,39900 € | 283,99 € |
| 25 | 26,62080 € | 665,52 € |
| 50 | 25,35100 € | 1267,55 € |
| 100 | 24,14220 € | 2414,22 € |
| 250 | 22,63260 € | 5658,15 € |
| Unit Price without VAT: | 33,41000 € |
|---|---|
| Unit Price with VAT: | 40,09200 € |


