
7A99-0847-55M | |
|---|---|
DigiKey Part Number | 5989-7A99-0847-55MTB-ND |
Manufacturer | |
Manufacturer Product Number | 7A99-0847-55M |
Description | SMPTE-cable drum-FUW-PUW |
Customer Reference | |
Detailed Description | Cable Fiber Optic FUW To PUW 9/125 180.4' (55.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sachsenkabel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | FUW | |
2nd Connector | PUW | |
Cable Diameter | 0.36" (9.2mm) | |
Cable Type | Hybrid Cable | |
Features | IP68 | |
Fiber Type | 9/125 | |
Length - Overall | 180.4' (55.0m) | |
Type | SMPTE | |
Ratings | - | |
Bend Radius | 65mm | |
Color - Cable | Black | |
Color - Connectors | Black | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Return Loss | 45dB | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2911,44000 € | 2911,44 € |
| 10 | 2646,76700 € | 26467,67 € |
| 100 | 2406,15150 € | 240615,15 € |
| Unit Price without VAT: | 2911,44000 € |
|---|---|
| Unit Price with VAT: | 3493,72800 € |

