
DB02-0141-10M | |
|---|---|
DigiKey Part Number | 5989-DB02-0141-10MTB-ND |
Manufacturer | |
Manufacturer Product Number | DB02-0141-10M |
Description | FO-trunk mm-12x LC/UPC UnibPro |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex Uniboot (12) To LC/UPC Duplex Uniboot (12) 50/125 32.8' (10.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sachsenkabel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC/UPC Duplex Uniboot (12) | |
2nd Connector | LC/UPC Duplex Uniboot (12) | |
Cable Diameter | 0.30" (7.5mm) | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 32.8' (10.0m) | |
Type | Multimode, OM4 | |
Ratings | - | |
Bend Radius | 112.5mm | |
Color - Cable | Violet | |
Color - Connectors | Violet | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Return Loss | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 451,96000 € | 451,96 € |
| 10 | 410,87600 € | 4108,76 € |
| 100 | 373,52620 € | 37352,62 € |
| Unit Price without VAT: | 451,96000 € |
|---|---|
| Unit Price with VAT: | 542,35200 € |

