
DX99-0112-15M | |
|---|---|
DigiKey Part Number | 5989-DX99-0112-15MTB-ND |
Manufacturer | |
Manufacturer Product Number | DX99-0112-15M |
Description | tru-sm-MTP12/APC-4xLC/UPC UnibP |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP/APC-12 Female To LC/UPC Duplex Uniboot 9/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sachsenkabel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MTP/APC-12 Female | |
2nd Connector | LC/UPC Duplex Uniboot | |
Cable Diameter | 0.18" (4.5mm) | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Singlemode, OS2 | |
Ratings | LSZH | |
Bend Radius | 30mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue, Green | |
Insertion Loss | 0.35dB, 0.20dB | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Return Loss | - | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 € | 194,86 € |
| 10 | 177,14600 € | 1771,46 € |
| 100 | 161,04410 € | 16104,41 € |
| Unit Price without VAT: | 194,86000 € |
|---|---|
| Unit Price with VAT: | 233,83200 € |

