
VA02-0531-4.0M | |
|---|---|
DigiKey Part Number | 5989-VA02-0531-4.0MTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VA02-0531-4.0M |
Description | FO-dx sm-LC/UPC both sided |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC/UPC Duplex To LC/UPC Duplex 9/125 13.1' (4.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sachsenkabel | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
1st Connector | LC/UPC Duplex | |
2nd Connector | LC/UPC Duplex | |
Cable Diameter | 0.16" (4.1mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 13.1' (4.0m) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | LSZH | |
Bend Radius | 30mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.12dB | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Return Loss | 50dB | |
Operating Temperature | -5°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,97000 € | 17,97 € |
| 10 | 16,33400 € | 163,34 € |
| 100 | 14,84540 € | 1484,54 € |
| Unit Price without VAT: | 17,97000 € |
|---|---|
| Unit Price with VAT: | 21,56400 € |

