
VB01-0231-20M | |
|---|---|
DigiKey Part Number | 5989-VB01-0231-20MTB-ND |
Manufacturer | |
Manufacturer Product Number | VB01-0231-20M |
Description | FO-BO sm-4xE2000/APC 8 both side |
Customer Reference | |
Detailed Description | Cable Fiber Optic E2000/APC To E2000/APC 9/125 65.6' (20.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sachsenkabel | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | E2000/APC | |
2nd Connector | E2000/APC | |
Cable Diameter | 0.27" (6.8mm) | |
Cable Type | Break-Out | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 65.6' (20.0m) | |
Type | Singlemode, OS2 | |
Ratings | LSZH | |
Bend Radius | 68mm | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.12dB | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Return Loss | 70dB | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,17000 € | 181,17 € |
| 10 | 164,70200 € | 1647,02 € |
| 100 | 149,72720 € | 14972,72 € |
| Unit Price without VAT: | 181,17000 € |
|---|---|
| Unit Price with VAT: | 217,40400 € |

