
TC-400-HNM-RA | |
|---|---|
DigiKey Part Number | 1946-TC-400-HNM-RA-ND |
Manufacturer | |
Manufacturer Product Number | TC-400-HNM-RA |
Description | HN-MALE (PLUG) CRIMP RIGHT ANGLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HN Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 35,19680 € | 879,92 € |
| Unit Price without VAT: | 35,19680 € |
|---|---|
| Unit Price with VAT: | 42,23616 € |

