New at DigiKey
2001-6112-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2001-6110-00

DigiKey Part Number
5984-2001-6110-00-ND
Manufacturer
Manufacturer Product Number
2001-6110-00
Description
TERMINATION, SMA-M, 26.5GHZ, 1W,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol XMA
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
SMA
Connector Type
Plug, Male Pin
Frequency - Max
26.5 GHz
Impedance
50 Ohms
Mounting Type
Free Hanging, Cap
Body Finish
Gold
Contact Material
Beryllium Copper
Contact Finish
Gold
Features
-
Body Material
Stainless Steel
Dielectric Material
Polytetrafluoroethylene (PTFE)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
140,14000 €40,14 €
1034,11300 €341,13 €
2531,97760 €799,44 €
5030,45240 €1522,62 €
10029,00050 €2900,05 €
25027,18984 €6797,46 €
Manufacturers Standard Package
Unit Price without VAT:40,14000 €
Unit Price with VAT:48,16800 €