
2003-6110-00 | |
|---|---|
DigiKey Part Number | 5984-2003-6110-00-ND |
Manufacturer | |
Manufacturer Product Number | 2003-6110-00 |
Description | TERMINATION, SMA-M, 26.5GHZ, 1W, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 26.5 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Gold | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Steel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,29000 € | 38,29 € |
| 10 | 32,54400 € | 325,44 € |
| 25 | 30,50760 € | 762,69 € |
| 50 | 29,05240 € | 1452,62 € |
| 100 | 27,66720 € | 2766,72 € |
| 250 | 25,93728 € | 6484,32 € |
| Unit Price without VAT: | 38,29000 € |
|---|---|
| Unit Price with VAT: | 45,94800 € |


