
2003-6112-02 | |
|---|---|
DigiKey Part Number | 5984-2003-6112-02-ND |
Manufacturer | |
Manufacturer Product Number | 2003-6112-02 |
Description | TERMINATION, SMA-M, 18GHZ, 1W, N |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,98000 € | 24,98 € |
| 10 | 21,23200 € | 212,32 € |
| 25 | 19,90320 € | 497,58 € |
| 50 | 18,95340 € | 947,67 € |
| 100 | 18,04950 € | 1804,95 € |
| 250 | 16,92076 € | 4230,19 € |
| 500 | 16,18788 € | 8093,94 € |
| Unit Price without VAT: | 24,98000 € |
|---|---|
| Unit Price with VAT: | 29,97600 € |

