Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-WLCSP (1x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6200C-AWLM

DigiKey Part Number
AS6200C-AWLMCT-ND - Cut Tape (CT)
AS6200C-AWLMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS6200C-AWLM
Description
SENSOR DIGITAL -40C-125C 6WLCSP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-WLCSP (1x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
1.8V ~ 3.6V
Resolution
12 b
Features
Standby Mode
Accuracy - Highest (Lowest)
±0.2°C (±1°C )
Test Condition
-10°C ~ 20°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLBGA
Supplier Device Package
6-WLCSP (1x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.