
AS6200C-AWLM | |
|---|---|
DigiKey Part Number | AS6200C-AWLMCT-ND - Cut Tape (CT) AS6200C-AWLMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS6200C-AWLM |
Description | SENSOR DIGITAL -40C-125C 6WLCSP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-WLCSP (1x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.8V ~ 3.6V | |
Resolution | 12 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.2°C (±1°C ) | |
Test Condition | -10°C ~ 20°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLBGA | |
Supplier Device Package | 6-WLCSP (1x1.5) | |
Base Product Number |

