
AS6204-AWLT-L WLP LF T&R | |
|---|---|
DigiKey Part Number | 4991-AS6204-AWLT-LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6204-AWLT-L WLP LF T&R |
Description | AS6204-AWLT-L WLP LF T&R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 6-WLCSP (1.49x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.8V ~ 3.6V | |
Resolution | 12 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.4°C (±1°C) | |
Test Condition | 0°C ~ 60°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.49x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,49053 € | 2452,65 € |
| Unit Price without VAT: | 0,49053 € |
|---|---|
| Unit Price with VAT: | 0,58864 € |

