
GB DASPA1.13-DUEP-34-1-100-R18-LM | |
|---|---|
DigiKey Part Number | 475-GBDASPA1.13-DUEP-34-1-100-R18-LMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GB DASPA1.13-DUEP-34-1-100-R18-LM |
Description | LED DURIS P5 BLUE 470NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color DURIS® P 5 Blue 470nm (Typ) 1009 (2622 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Color | ||
Wavelength | 470nm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 22 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 7lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1009 (2622 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.102" L x 0.087" W (2.60mm x 2.20mm) | |
Height - Seated (Max) | 0.052" (1.31mm) |

