LED Lighting DURIS® E 3 White, Cool 6500K 2.95V 65mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JCLPS2.CM-GVH3-A131-1-65-2-R33

DigiKey Part Number
475-GWJCLPS2.CM-GVH3-A131-1-65-2-R33TR-ND - Tape & Reel (TR)
475-GWJCLPS2.CM-GVH3-A131-1-65-2-R33CT-ND - Cut Tape (CT)
475-GWJCLPS2.CM-GVH3-A131-1-65-2-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JCLPS2.CM-GVH3-A131-1-65-2-R33
Description
LED DURIS E3 COOL WHT 6500K SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 3 White, Cool 6500K 2.95V 65mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
6500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
30lm (26lm ~ 33lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
156 lm/W
CRI (Color Rendering Index)
90
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
SMD
Size / Dimension
0.108" L x 0.053" W (2.75mm x 1.35mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
40°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 533
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09800 €0,98 €
1000,06790 €6,79 €
5000,05396 €26,98 €
1 0000,04931 €49,31 €
2 0000,04534 €90,68 €
5 0000,04097 €204,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03823 €382,30 €
20 0000,03591 €718,20 €
30 0000,03471 €1041,30 €
50 0000,03336 €1668,00 €
70 0000,03256 €2279,20 €
100 0000,03178 €3178,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18000 €