


TMF8828-1AM | |
|---|---|
DigiKey Part Number | 4991-TMF8828-1AMTR-ND - Tape & Reel (TR) 4991-TMF8828-1AMCT-ND - Cut Tape (CT) 4991-TMF8828-1AMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMF8828-1AM |
Description | SENSOR OPTICAL 3-8CM PUSH-PULL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor 0.394" ~ 196.85" (10mm ~ 5000mm) Push-Pull Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.394" ~ 196.85" (10mm ~ 5000mm) | |
Output Type | Push-Pull | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 2.8 mA | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 5 | 6,19600 € | 30,98 € |
| 10 | 5,94800 € | 59,48 € |
| 25 | 5,64920 € | 141,23 € |
| 50 | 5,44580 € | 272,29 € |
| 100 | 5,25920 € | 525,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,88326 € | 2441,63 € |
| 1 000 | 4,74317 € | 4743,17 € |
| 1 500 | 4,66661 € | 6999,92 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,24400 € |












