
MAX2153ETJ/V+ | |
|---|---|
DigiKey Part Number | 505-MAX2153ETJ/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2153ETJ/V+ |
Description | IC STARTUP RECV 3D TRANSP 32TQFN |
Customer Reference | |
Detailed Description | Startup Receiver and 3D Transponder 32-TQFN (5x5) |
EDA/CAD Models | MAX2153ETJ/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | Startup Receiver and 3D Transponder | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |

