MAX232CPE is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3 117
Unit Price: 7,11000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,16000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 30
Unit Price: 13,55000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2 676
Unit Price: 8,11000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2 118
Unit Price: 9,16000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 15 275
Unit Price: 1,51465 €
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 243
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 178
Unit Price: 4,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 187
Unit Price: 6,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 140
Unit Price: 7,39000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 508
Unit Price: 4,91000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6 486
Unit Price: 0,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 204
Unit Price: 7,74000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 39
Unit Price: 8,86000 €
Datasheet
2/2 Transceiver Full RS232 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232CPE

DigiKey Part Number
MAX232CPE-ND
Manufacturer
Manufacturer Product Number
MAX232CPE
Description
IC TRANSCEIVER FULL 2/2 16PDIP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX232CPE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes