
MAX5137GTG+ | |
|---|---|
DigiKey Part Number | MAX5137GTG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5137GTG+ |
Description | IC DAC 12BIT V-OUT 24TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5137GTG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | 3-Wire Serial, DSP, Microwire, QSPI, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
INL/DNL (LSB) | ±0.25, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| 10 | 5,95400 € | 59,54 € |
| 75 | 5,14160 € | 385,62 € |
| 150 | 4,95260 € | 742,89 € |
| 300 | 4,79700 € | 1439,10 € |
| 525 | 4,69168 € | 2463,13 € |
| 1 050 | 4,58222 € | 4811,33 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 9,19200 € |

