


MAX77681AEWV+ | |
|---|---|
DigiKey Part Number | MAX77681AEWV+-ND |
Manufacturer | |
Manufacturer Product Number | MAX77681AEWV+ |
Description | IC REG CAMERAS 3OUT 30WLP |
Customer Reference | |
Detailed Description | - Cameras, Hearables, IoT, Wearables Voltage Regulator IC 3 Output 30-WLP (2.75x2.15) |
Datasheet | Datasheet |
EDA/CAD Models | MAX77681AEWV+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at DigiKey | |
Applications | Cameras, Hearables, IoT, Wearables | |
Voltage - Input | 2.7V ~ 5.5V | |
Number of Outputs | 3 | |
Voltage - Output | 0.8V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, WLBGA | |
Supplier Device Package | 30-WLP (2.75x2.15) | |
Base Product Number |

