
MAX9278AGTM/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX9278AGTM/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9278AGTM/VY+ |
Description | 3.12GBPS GMSL DESERIALIZERS FOR |
Customer Reference | |
Detailed Description | 3.12Gbps Deserializer 3 Input 1 Output 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9278AGTM/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Function | Deserializer | |
Data Rate | 3.12Gbps | |
Input Type | CML | |
Output Type | CML | |
Number of Inputs | 3 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 1.9V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,34000 € | 29,34 € |
| 10 | 23,80800 € | 238,08 € |
| 43 | 21,76326 € | 935,82 € |
| Unit Price without VAT: | 29,34000 € |
|---|---|
| Unit Price with VAT: | 35,20800 € |

