28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM241LARSZ-REEL

Digi-Key Part Number
ADM241LARSZ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Analog Devices Inc.
Manufacturer Product Number
ADM241LARSZ-REEL
Supplier
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/5
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
120Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1 5002,43007 €3 645,11 €

Additional Resources
AttributeDescription
Other Names
ADM241LARSZ-REELTR
2156-ADM241LARSZ-REEL
ADM241LARSZ-REELDKR
ADM241LARSZ-REEL-ND
ANAANAADM241LARSZ-REEL
ADM241LARSZ-REELCT
Standard Package1 500
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX241EEAI+Maxim Integrated88MAX241EEAI+-ND10,63000 €Similar
MAX241CAI+Maxim Integrated9MAX241CAI+-ND9,36000 €Similar
MAX211CAI+Maxim Integrated627MAX211CAI+-ND9,36000 €Similar
MAX211EEAI+Maxim Integrated1 300MAX211EEAI+-ND11,69000 €Similar
MAX211EAI+Maxim Integrated65MAX211EAI+-ND9,83000 €Similar