
ADSC572WCBCZ4202 | |
|---|---|
DigiKey Part Number | 505-ADSC572WCBCZ4202-ND |
Manufacturer | |
Manufacturer Product Number | ADSC572WCBCZ4202 |
Description | ADSP-SC572 REV 0.2 450MHZ |
Customer Reference | |
Detailed Description | Fixed/Floating Point Digital Signal Processor (DSP) 450MHz, 225MHz 400-CSPBGA (17x17) |
Datasheet | Datasheet |
Category | On-Chip RAM 1.64MB |
Manufacturer Analog Devices Inc. | Voltage - I/O 3.30V |
Series | Voltage - Core 1.1V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Fixed/Floating Point | Mounting Type Surface Mount |
Interface CAN, EBI/EMI, Ethernet, DAI, I2C, MMC/SD/SDIO, SPI, SPORT, UART/USART, USB OTG | Package / Case 400-LFBGA, CSPBGA |
Clock Rate 450MHz, 225MHz | Supplier Device Package 400-CSPBGA (17x17) |
Non-Volatile Memory External | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,61000 € | 33,61 € |
| 23 | 26,69696 € | 614,03 € |
| Unit Price without VAT: | 33,61000 € |
|---|---|
| Unit Price with VAT: | 40,33200 € |

