DC2543A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 3
Unit Price: 228,28000 €
Datasheet
Image for DC2543A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2543A

DigiKey Part Number
DC2543A-ND
Manufacturer
Manufacturer Product Number
DC2543A
Description
EVAL BOARD FOR LTC7820
Customer Reference
Detailed Description
LTC7820 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
-
Current - Output
10A
Voltage - Input
36V ~ 60V
Regulator Topology
Buck
Frequency - Switching
200kHz
Contents
Board(s)
Utilized IC / Part
LTC7820
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes