
EVAL-CN0160-EB1Z | |
|---|---|
DigiKey Part Number | EVAL-CN0160-EB1Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0160-EB1Z |
Description | EVAL BOARD FOR ADUM4160 ADP3338 |
Customer Reference | |
Detailed Description | ADuM4160, ADP3338 Circuits from the Lab™ Isolator USB Peripheral Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Isolator USB Peripheral | |
Embedded | No | |
Utilized IC / Part | ADuM4160, ADP3338 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

