


LT1374CS8-SYNC#PBF | |
|---|---|
DigiKey Part Number | 505-LT1374CS8-SYNC#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1374CS8-SYNC#PBF |
Description | IC REG BUCK SEPIC ADJ 4.5A 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 4.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LT1374CS8-SYNC#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 21.5V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature 0°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO |
Voltage - Input (Min) 5V | Base Product Number |
Voltage - Input (Max) 25V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1374CS8#PBF | Analog Devices Inc. | 290 | LT1374CS8#PBF-ND | 13,78000 € | Parametric Equivalent |
| LT1374IS8#PBF | Analog Devices Inc. | 195 | LT1374IS8#PBF-ND | 15,58000 € | Parametric Equivalent |
| LT1374IS8-SYNC#PBF | Analog Devices Inc. | 55 | 505-LT1374IS8-SYNC#PBF-ND | 15,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,78000 € | 13,78 € |
| Unit Price without VAT: | 13,78000 € |
|---|---|
| Unit Price with VAT: | 16,53600 € |


